
C252X030YPT-P | |
|---|---|
DigiKey Part Number | C252X030YPT-P-ND |
Manufacturer | |
Manufacturer Product Number | C252X030YPT-P |
Description | LABEL THERMAL TRANSFER |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Die Cut Polyester (PET) White |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Label Type | Die Cut | |
Printer Name | - | |
Applications | Networking | |
Color - Background | White | |
Length | 2.520" (64.01mm) | |
Width | 0.300" (7.62mm) | |
Diameter - Label | - | |
Location | - | |
Material - Body | Polyester (PET) | |
Shelf Life | 48 Months | |
Shelf Life Start | Date of Manufacture | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,51000 Kč | 6,51 Kč |
| 10 | 6,06800 Kč | 60,68 Kč |
| 25 | 5,90480 Kč | 147,62 Kč |
| 50 | 5,77440 Kč | 288,72 Kč |
| 100 | 5,65060 Kč | 565,06 Kč |
| 250 | 5,49056 Kč | 1 372,64 Kč |
| 500 | 5,37254 Kč | 2 686,27 Kč |
| 1 000 | 5,25706 Kč | 5 257,06 Kč |
| 2 500 | 5,10780 Kč | 12 769,50 Kč |
| Unit Price without VAT: | 6,51000 Kč |
|---|---|
| Unit Price with VAT: | 7,87710 Kč |



