
C2.5BL6 | |
|---|---|
DigiKey Part Number | 298-18180-ND |
Manufacturer | |
Manufacturer Product Number | C2.5BL6 |
Description | COVER DUCT PVC BLACK 2.5"X 6' |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Cover - Wire Duct, Snap In Black 6.000' (1828.80mm, 72.00") |
Datasheet | Datasheet |
EDA/CAD Models | C2.5BL6 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cover - Wire Duct, Snap In | |
For Use With/Related Products | Panduit Duct - Slotted, Solid and Round Hole - Types D2.5X, F2.5X and G2.5X | |
Height | 0.350" (8.89mm) | |
Width | 2.750" (69.85mm) | |
Length | 6.000' (1828.80mm, 72.00") | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 420,97000 Kč | 420,97 Kč |
| 10 | 391,60400 Kč | 3 916,04 Kč |
| 25 | 380,43920 Kč | 9 510,98 Kč |
| 50 | 372,19460 Kč | 18 609,73 Kč |
| 120 | 362,01500 Kč | 43 441,80 Kč |
| 360 | 349,61131 Kč | 125 860,07 Kč |
| 600 | 343,97968 Kč | 206 387,81 Kč |
| 1 080 | 337,60377 Kč | 364 612,07 Kč |
| 2 520 | 328,60755 Kč | 828 091,03 Kč |
| Unit Price without VAT: | 420,97000 Kč |
|---|---|
| Unit Price with VAT: | 509,37370 Kč |




