
C1WH6 | |
|---|---|
DigiKey Part Number | 298-C1WH6-12-ND |
Manufacturer | |
Manufacturer Product Number | C1WH6 |
Description | COVER DUCT 1" PVC WHITE 12" |
Customer Reference | |
Detailed Description | Cover - Wire Duct, Snap In White 12.000" (304.80mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cover - Wire Duct, Snap In | |
For Use With/Related Products | Panduit Duct - Slotted, Solid and Round Hole - Types D1X, F1X, FS1X, G1X and S1X | |
Height | 0.350" (8.89mm) | |
Width | 1.250" (31.75mm) | |
Length | 12.000" (304.80mm) | |
Color | White |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 58,79000 Kč | 58,79 Kč |
| 10 | 54,78400 Kč | 547,84 Kč |
| 25 | 53,23400 Kč | 1 330,85 Kč |
| 50 | 52,09180 Kč | 2 604,59 Kč |
| 100 | 50,96630 Kč | 5 096,63 Kč |
| 250 | 49,51580 Kč | 12 378,95 Kč |
| 500 | 48,44448 Kč | 24 222,24 Kč |
| 1 000 | 47,39564 Kč | 47 395,64 Kč |
| 2 500 | 46,04139 Kč | 115 103,48 Kč |
| Unit Price without VAT: | 58,79000 Kč |
|---|---|
| Unit Price with VAT: | 71,13590 Kč |







