BTSeries_Blk
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
BTSeries_Blk
Panduit Premium Cable Ties

BT1.5I-M30

DigiKey Part Number
298-12151-ND
Manufacturer
Manufacturer Product Number
BT1.5I-M30
Description
CBL TIE LOCKING BLACK 40LB 6.10"
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Standard, Locking Black 1.50" (38.10mm) 0.141" (3.58mm) 40 lbs (18.14 kg)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
Packaging
Bulk
Part Status
Active
Wire/Cable Tie Type
Standard, Locking
Length - Approximate
6"
Bundle Diameter
1.50" (38.10mm)
Width
0.141" (3.58mm)
Length - Actual
0.508' (154.94mm, 6.10")
Mounting Type
Free Hanging (In-Line)
Tensile Strength
40 lbs (18.14 kg)
Features
Heat Stabilized
Material
Polyamide (PA66), Nylon 6/6
Color
Black
Shelf Life
48 Months
Shelf Life Start
Date of Manufacture
Storage/Refrigeration Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 871
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12,95000 Kč2,95 Kč
102,75800 Kč27,58 Kč
252,66920 Kč66,73 Kč
502,61020 Kč130,51 Kč
1002,55130 Kč255,13 Kč
2502,47632 Kč619,08 Kč
5002,41990 Kč1 209,95 Kč
1 0002,36476 Kč2 364,76 Kč
3 0002,27929 Kč6 837,87 Kč
Manufacturers Standard Package
Unit Price without VAT:2,95000 Kč
Unit Price with VAT:3,56950 Kč