Cable Clip, C-Type - Paired Strip Black Adhesive 0.380" (9.65mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ACC38-AV-M300

DigiKey Part Number
298-12115-ND
Manufacturer
Manufacturer Product Number
ACC38-AV-M300
Description
CBL CLIP C-TYPE STRIP BLACK ADH
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Cable Clip, C-Type - Paired Strip Black Adhesive 0.380" (9.65mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
-
Packaging
Bulk
Part Status
Active
Type
Clip, C-Type - Paired Strip
Type Attributes
-
Opening Size
0.380" (9.65mm)
Mounting Type
Adhesive
Material
Polyamide (PA66), Nylon 6/6
Color
Black
Length
1.000" (25.40mm)
Width
1.000" (25.40mm)
Height
0.400" (10.16mm)
Panel Hole Size
-
Material Thickness
-
Material Flammability Rating
-
Adhesive
Acrylic Based
Features
Heat Stabilized, Weather Resistant
Shelf Life
18 Months
Shelf Life Start
Date of Manufacture
Screw Size
-
Bundle Center to Mounting Center
-
Panel Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15 020
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
224,15000 Kč48,30 Kč
1022,93000 Kč229,30 Kč
2622,25769 Kč578,70 Kč
5021,80860 Kč1 090,43 Kč
10021,33820 Kč2 133,82 Kč
50020,28448 Kč10 142,24 Kč
1 00019,84668 Kč19 846,68 Kč
5 00018,86364 Kč94 318,20 Kč
10 00018,45458 Kč184 545,80 Kč
Manufacturers Standard Package
Unit Price without VAT:24,15000 Kč
Unit Price with VAT:29,22150 Kč