
ACC62-AV-D300 | |
|---|---|
DigiKey Part Number | 298-14197-ND |
Manufacturer | |
Manufacturer Product Number | ACC62-AV-D300 |
Description | CBL CLIP C-TYPE BLACK ADHESIVE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Cable Clip, C-Type Black Adhesive 0.620" (15.75mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Clip, C-Type | |
Type Attributes | - | |
Opening Size | 0.620" (15.75mm) | |
Mounting Type | Adhesive | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Black | |
Length | 1.240" (31.50mm) | |
Width | 1.120" (28.45mm) | |
Height | 0.650" (16.51mm) | |
Panel Hole Size | - | |
Material Thickness | - | |
Material Flammability Rating | - | |
Adhesive | Acrylic Based | |
Features | Heat Stabilized, Weather Resistant | |
Screw Size | - | |
Bundle Center to Mounting Center | - | |
Panel Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 38,22000 Kč | 38,22 Kč |
| 10 | 35,55000 Kč | 355,50 Kč |
| 25 | 34,53760 Kč | 863,44 Kč |
| 50 | 33,79000 Kč | 1 689,50 Kč |
| 100 | 33,06350 Kč | 3 306,35 Kč |
| 250 | 32,12276 Kč | 8 030,69 Kč |
| 500 | 31,42896 Kč | 15 714,48 Kč |
| 1 000 | 30,74947 Kč | 30 749,47 Kč |
| 2 500 | 29,87209 Kč | 74 680,23 Kč |
| Unit Price without VAT: | 38,22000 Kč |
|---|---|
| Unit Price with VAT: | 46,24620 Kč |


