
ACC19-AV-M300 | |
|---|---|
DigiKey Part Number | 298-12110-ND |
Manufacturer | |
Manufacturer Product Number | ACC19-AV-M300 |
Description | CBL CLIP C-TYPE BLACK ADHESIVE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Cable Clip, C-Type Black Adhesive 0.190" (4.83mm) |
Datasheet | Datasheet |
EDA/CAD Models | ACC19-AV-M300 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Clip, C-Type | |
Type Attributes | - | |
Opening Size | 0.190" (4.83mm) | |
Mounting Type | Adhesive | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Black | |
Length | 0.630" (16.00mm) | |
Width | 0.760" (19.30mm) | |
Height | 0.250" (6.35mm) | |
Panel Hole Size | - | |
Material Thickness | - | |
Material Flammability Rating | - | |
Adhesive | Acrylic Based | |
Features | Heat Stabilized, Weather Resistant | |
Shelf Life | 36 Months | |
Shelf Life Start | Date of Manufacture | |
Screw Size | - | |
Bundle Center to Mounting Center | - | |
Panel Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,04000 Kč | 26,04 Kč |
| 10 | 24,21100 Kč | 242,11 Kč |
| 25 | 23,51760 Kč | 587,94 Kč |
| 50 | 23,01380 Kč | 1 150,69 Kč |
| 100 | 22,51830 Kč | 2 251,83 Kč |
| 250 | 21,87824 Kč | 5 469,56 Kč |
| 500 | 21,40620 Kč | 10 703,10 Kč |
| 1 000 | 20,94404 Kč | 20 944,04 Kč |
| 3 000 | 20,23031 Kč | 60 690,93 Kč |
| Unit Price without VAT: | 26,04000 Kč |
|---|---|
| Unit Price with VAT: | 31,50840 Kč |


