ACC19-A-M
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ACC19-A-M

DigiKey Part Number
298-12107-ND
Manufacturer
Manufacturer Product Number
ACC19-A-M
Description
CBL CLIP C-TYPE NATURAL ADHESIVE
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Cable Clip, C-Type Natural Adhesive 0.190" (4.83mm)
Datasheet
 Datasheet
EDA/CAD Models
ACC19-A-M Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
-
Packaging
Bulk
Part Status
Active
Type
Clip, C-Type
Type Attributes
-
Opening Size
0.190" (4.83mm)
Mounting Type
Adhesive
Material
Polyamide (PA66), Nylon 6/6
Color
Natural
Length
0.630" (16.00mm)
Width
0.760" (19.30mm)
Height
0.250" (6.35mm)
Panel Hole Size
-
Material Thickness
-
Material Flammability Rating
-
Adhesive
Rubber Based
Features
-
Screw Size
-
Bundle Center to Mounting Center
-
Panel Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 48
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
114,79000 Kč14,79 Kč
1013,74800 Kč137,48 Kč
2513,34800 Kč333,70 Kč
5013,06460 Kč653,23 Kč
10012,78130 Kč1 278,13 Kč
25012,41968 Kč3 104,92 Kč
50012,15180 Kč6 075,90 Kč
1 00011,88997 Kč11 889,97 Kč
3 00011,48545 Kč34 456,35 Kč
Manufacturers Standard Package
Unit Price without VAT:14,79000 Kč
Unit Price with VAT:17,89590 Kč