Cable Clip, C-Type Natural Adhesive 0.578" ~ 0.750" (14.68mm ~ 19.05mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Cable Clip, C-Type Natural Adhesive 0.578" ~ 0.750" (14.68mm ~ 19.05mm)
Supporting your Project: Printed Circuit Board Solutions

AKKL-5775-DHB

DigiKey Part Number
RPC2289-ND
Manufacturer
Manufacturer Product Number
AKKL-5775-DHB
Description
CBL CLIP C-TYPE NATURAL ADHESIVE
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Cable Clip, C-Type Natural Adhesive 0.578" ~ 0.750" (14.68mm ~ 19.05mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Essentra Components
Series
Packaging
Bulk
Part Status
Active
Type
Clip, C-Type
Type Attributes
Locking, Round
Opening Size
0.578" ~ 0.750" (14.68mm ~ 19.05mm)
Mounting Type
Adhesive
Material
Polyamide (PA66), Nylon 6/6
Color
Natural
Length
1.500" (38.10mm)
Width
0.750" (19.05mm)
Height
1.250" (31.75mm)
Panel Hole Size
-
Material Thickness
-
Material Flammability Rating
UL94 V-2
Adhesive
Acrylic Based
Features
-
Screw Size
-
Bundle Center to Mounting Center
-
Panel Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 410
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
130,24000 Kč30,24 Kč
1025,72300 Kč257,23 Kč
2524,10560 Kč602,64 Kč
5022,95500 Kč1 147,75 Kč
10021,85680 Kč2 185,68 Kč
25020,48732 Kč5 121,83 Kč
50019,50882 Kč9 754,41 Kč
1 00018,57735 Kč18 577,35 Kč
2 50017,41456 Kč43 536,40 Kč
Manufacturers Standard Package
Unit Price without VAT:30,24000 Kč
Unit Price with VAT:36,59040 Kč