

OFNSB-13-01A-RT | |
|---|---|
DigiKey Part Number | RPC4580-ND |
Manufacturer | |
Manufacturer Product Number | OFNSB-13-01A-RT |
Description | CBL CLIP WIRE SADDLE NATURAL ADH |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cable Clip, Wire Saddle on Base Natural Adhesive 0.830" L x 0.750" H (21.08mm x 19.05mm) |
Datasheet | Datasheet |
EDA/CAD Models | OFNSB-13-01A-RT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Clip, Wire Saddle on Base | |
Type Attributes | Round | |
Opening Size | 0.830" L x 0.750" H (21.08mm x 19.05mm) | |
Mounting Type | Adhesive | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Natural | |
Length | 1.060" (26.92mm) | |
Width | 0.270" (6.86mm) | |
Height | 1.290" (32.77mm) | |
Panel Hole Size | - | |
Material Thickness | - | |
Material Flammability Rating | UL94 V-2 | |
Adhesive | Acrylic Based (RMS-15) | |
Features | - | |
Screw Size | - | |
Bundle Center to Mounting Center | - | |
Panel Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,42000 Kč | 31,42 Kč |
| 10 | 26,73600 Kč | 267,36 Kč |
| 25 | 25,05880 Kč | 626,47 Kč |
| 50 | 23,86440 Kč | 1 193,22 Kč |
| 100 | 22,72220 Kč | 2 272,22 Kč |
| 250 | 21,29868 Kč | 5 324,67 Kč |
| 500 | 20,28168 Kč | 10 140,84 Kč |
| 1 000 | 19,31338 Kč | 19 313,38 Kč |
| 2 500 | 18,10438 Kč | 45 260,95 Kč |
| Unit Price without VAT: | 31,42000 Kč |
|---|---|
| Unit Price with VAT: | 38,01820 Kč |



