
A1/0-12R-C | |
|---|---|
DigiKey Part Number | 298-20541-ND |
Manufacturer | |
Manufacturer Product Number | A1/0-12R-C |
Description | BATTERY CABLE LUG, 1/0 AWG, 1/2" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 1/2 Stud Circular Tubular (Battery Lugs) 1/0 AWG Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Circular Tubular (Battery Lugs) | |
Stud/Tab Size | 1/2 Stud | |
Thickness | 0.120" (3.05mm) | |
Width - Outer Edges | 0.820" (20.83mm) | |
Length - Overall | 2.280" (57.91mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 1/0 AWG | |
Insulation | Non-Insulated | |
Features | - | |
Color | - | |
Contact Material | Copper | |
Contact Finish | Electro-Tin | |
Insulation Diameter | - | |
Material - Insulation | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 82,52000 Kč | 82,52 Kč |
| 10 | 76,81100 Kč | 768,11 Kč |
| 25 | 74,63480 Kč | 1 865,87 Kč |
| 50 | 73,02660 Kč | 3 651,33 Kč |
| 100 | 71,45000 Kč | 7 145,00 Kč |
| 250 | 69,41364 Kč | 17 353,41 Kč |
| 500 | 67,91066 Kč | 33 955,33 Kč |
| 1 000 | 66,43864 Kč | 66 438,64 Kč |
| 2 500 | 64,53820 Kč | 161 345,50 Kč |
| Unit Price without VAT: | 82,52000 Kč |
|---|---|
| Unit Price with VAT: | 99,84920 Kč |



