Ring Terminal Connector 1/2 Stud Flat Sided, Tubular (Battery Lugs) 1/0 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0192210242

DigiKey Part Number
23-0192210242-ND
Manufacturer
Manufacturer Product Number
0192210242
Description
CONN RING FLAT 1/0AWG #1/2 CRIMP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Ring Terminal Connector 1/2 Stud Flat Sided, Tubular (Battery Lugs) 1/0 AWG Crimp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Terminal Type
Flat Sided, Tubular (Battery Lugs)
Stud/Tab Size
1/2 Stud
Thickness
0.110" (2.79mm)
Width - Outer Edges
0.718" (18.24mm)
Length - Overall
1.844" (46.84mm)
Mounting Type
Free Hanging (In-Line)
Termination
Crimp
Wire Gauge
1/0 AWG
Insulation
Non-Insulated
Features
Heavy Duty
Color
-
Contact Material
Copper
Contact Finish
Tin
Insulation Diameter
-
Material - Insulation
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 61
Factory Stock: 400
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
152,08000 Kč52,08 Kč
1044,22200 Kč442,22 Kč
2541,45000 Kč1 036,25 Kč
5039,46780 Kč1 973,39 Kč
10037,58220 Kč3 758,22 Kč
25035,22792 Kč8 806,98 Kč
50033,54640 Kč16 773,20 Kč
1 00031,94531 Kč31 945,31 Kč
2 50029,94659 Kč74 866,48 Kč
Manufacturers Standard Package
Unit Price without VAT:52,08000 Kč
Unit Price with VAT:63,01680 Kč