Mount Black 0.50" Dia x 6.00" H (12.7mm x 152.4mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

846-06

DigiKey Part Number
846-06PV-ND
Manufacturer
Manufacturer Product Number
846-06
Description
MOUNT BLACK 0.50" DIA X 6" H
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Mount Black 0.50" Dia x 6.00" H (12.7mm x 152.4mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panavise
Series
-
Packaging
Bulk
Part Status
Active
Type
Mount
Color
Black
Size / Dimension
0.50" Dia x 6.00" H (12.7mm x 152.4mm)
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1461,75000 Kč461,75 Kč
Manufacturers Standard Package
Unit Price without VAT:461,75000 Kč
Unit Price with VAT:558,71750 Kč
Alternate Color
MOUNT CREAM 0.50" DIA X 6" H
In-Stock: 0
Unit Price: 461,75000 Kč