Mount Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

883-T

DigiKey Part Number
883-TPV-ND
Manufacturer
Manufacturer Product Number
883-T
Description
CCTV DUAL OPTION TELESCOPING
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Mount Black
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panavise
Series
-
Packaging
Bulk
Part Status
Active
Type
Mount
Color
Black
Size / Dimension
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 070,69000 Kč1 070,69 Kč
Manufacturers Standard Package
Unit Price without VAT:1 070,69000 Kč
Unit Price with VAT:1 295,53490 Kč