
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panavise | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Mount | |
Color | Cream | |
Size / Dimension | 0.50" Dia x 6.00" H (12.7mm x 152.4mm) | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 461,75000 Kč | 461,75 Kč |
| Unit Price without VAT: | 461,75000 Kč |
|---|---|
| Unit Price with VAT: | 558,71750 Kč |


