Safety Relay 4PST-3NO/1NC (3 Form A, 1 Form B) 12VDC Coil Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Safety Relay 4PST-3NO/1NC (3 Form A, 1 Form B) 12VDC Coil Through Hole
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

SFS3-DC12V

DigiKey Part Number
255-5352-ND
Manufacturer
Manufacturer Product Number
SFS3-DC12V
Description
RELAY SAFETY 4PST 6A 12V
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Safety Relay 4PST-3NO/1NC (3 Form A, 1 Form B) 12VDC Coil Through Hole
Datasheet
 Datasheet
EDA/CAD Models
SFS3-DC12V Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Electric Works
Series
Packaging
Tray
Part Status
Active
Mounting Type
Through Hole
Coil Voltage
12VDC
Contact Form
4PST-3NO/1NC (3 Form A, 1 Form B)
Contact Rating (Current)
6 A
Switching Voltage
250VAC, 30VDC - Max
Features
-
Termination Style
PC Pin
Must Operate Voltage
9 VDC
Must Release Voltage
1.2 VDC
Operate Time
20 ms
Release Time
20 ms
Operating Temperature
-40°C ~ 85°C
Contact Material
Silver Tin Oxide (AgSnO)
Coil Current
30 mA
Coil Power
360mW
Coil Resistance
400 Ohms
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1418,91000 Kč418,91 Kč
10373,17600 Kč3 731,76 Kč
25356,34440 Kč8 908,61 Kč
50344,10680 Kč17 205,34 Kč
100332,28710 Kč33 228,71 Kč
250317,27056 Kč79 317,64 Kč
500306,35620 Kč153 178,10 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:418,91000 Kč
Unit Price with VAT:506,88110 Kč