
MAX8515EXK+T | |
|---|---|
DigiKey Part Number | 175-MAX8515EXK+TTR-ND - Tape & Reel (TR) 175-MAX8515EXK+TCT-ND - Cut Tape (CT) 175-MAX8515EXK+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX8515EXK+T |
Description | IC VREF SHUNT ADJ SC70 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Adjustable 0.6V 18 VV ±1% 20 mA SC-70-5 |
Datasheet | Datasheet |
EDA/CAD Models | MAX8515EXK+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Shunt | |
Output Type | Adjustable | |
Voltage - Output (Min/Fixed) | 0.6V | |
Voltage - Output (Max) | 18 V | |
Current - Output | 20 mA | |
Tolerance | ±1% | |
Temperature Coefficient | - | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | - | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 4 mA | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Supplier Device Package | SC-70-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 63,41000 Kč | 63,41 Kč |
| 10 | 47,47600 Kč | 474,76 Kč |
| 25 | 43,46600 Kč | 1 086,65 Kč |
| 100 | 39,06260 Kč | 3 906,26 Kč |
| 250 | 36,96404 Kč | 9 241,01 Kč |
| 500 | 36,30344 Kč | 18 151,72 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 33,55716 Kč | 83 892,90 Kč |
| 5 000 | 32,89471 Kč | 164 473,55 Kč |
| Unit Price without VAT: | 63,41000 Kč |
|---|---|
| Unit Price with VAT: | 76,72610 Kč |



