
PM-L25 | |
|---|---|
DigiKey Part Number | 1110-3885-ND |
Manufacturer | |
Manufacturer Product Number | PM-L25 |
Description | SENSOR OPTICAL 6MM MODULE SLOT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Optical Sensor Through-Beam 0.236" (6mm) Module, Wire Leads |
Datasheet | Datasheet |
Category | Output Configuration NPN - Open Collector |
Manufacturer Panasonic Industrial Automation Sales | Mounting Type Chassis Mount |
Series | Current - Supply 15 mA |
Packaging Bulk | Voltage - Supply 5V ~ 24V |
Part Status Active | Response Time 20µs |
Sensing Distance 0.236" (6mm) | Operating Temperature -25°C ~ 55°C |
Sensing Method Through-Beam | Package / Case Module, Wire Leads |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PM-F25 | Panasonic Industry | 0 | 1110-3887-ND | 271,12000 Kč | Similar |
| PM-F25-C3 | Panasonic Industry | 836 | 1110-3892-ND | 406,68000 Kč | Similar |
| PM-F25-R | Panasonic Industry | 62 | 1110-3897-ND | 383,74000 Kč | Similar |
| PM-K25 | Panasonic Industry | 496 | 1110-3884-ND | 271,12000 Kč | Similar |
| PM-K25-C3 | Panasonic Industry | 8 | 1110-3889-ND | 406,68000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 271,12000 Kč | 271,12 Kč |
| Unit Price without VAT: | 271,12000 Kč |
|---|---|
| Unit Price with VAT: | 328,05520 Kč |














