
PM-U25-R | |
|---|---|
DigiKey Part Number | 1110-3896-ND |
Manufacturer | |
Manufacturer Product Number | PM-U25-R |
Description | SENSOR OPTICAL 6MM MOD CABLE 3M |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Optical Sensor Through-Beam 0.236" (6mm) Module, Wire Leads |
Datasheet | Datasheet |
Category | Mounting Type Chassis Mount |
Manufacturer Panasonic Industrial Automation Sales | Current - Supply 15 mA |
Series | Voltage - Supply 5V ~ 24V |
Packaging Bulk | Response Time 20µs |
Part Status Active | Operating Temperature -25°C ~ 55°C |
Sensing Distance 0.236" (6mm) | Package / Case Module, Wire Leads |
Sensing Method Through-Beam | Base Product Number |
Output Configuration NPN - Open Collector |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 383,74000 Kč | 383,74 Kč |
| Unit Price without VAT: | 383,74000 Kč |
|---|---|
| Unit Price with VAT: | 464,32540 Kč |



