Similar
Similar

LN5160K | |
|---|---|
DigiKey Part Number | P354-ND |
Manufacturer | |
Manufacturer Product Number | LN5160K |
Description | DISPLAY 7SEG 0.57" SGL ORG 10DIP |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric Orange 7-Segment 1 Character Common Cathode 2.1V 20mA 0.748" H x 0.484" W x 0.315" D (19.00mm x 12.30mm x 8.00mm) 10-DIP (0.600", 15.24mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Number of Characters | 1 | |
Size / Dimension | 0.748" H x 0.484" W x 0.315" D (19.00mm x 12.30mm x 8.00mm) | |
Digit/Alpha Size | 0.57" (14.40mm) | |
Display Type | 7-Segment | |
Common Pin | Common Cathode | |
Color | Orange | |
Voltage - Forward (Vf) (Typ) | 2.1V | |
Current - Test | 20mA | |
Millicandela Rating | 1.2mcd | |
Wavelength - Peak | 630nm | |
Power Dissipation (Max) | 60mW | |
Package / Case | 10-DIP (0.600", 15.24mm) | |
Base Product Number |





