Display Modules - LED Character and Numeric Orange 7-Segment 1 Character Common Cathode 1.9V 10mA 0.748" H x 0.492" W x 0.315" D (19.00mm x 12.50mm x 8.00mm) 10-DIP (0.600", 15.24mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LAP-601DL

DigiKey Part Number
846-LAP-601DL-ND
Manufacturer
Manufacturer Product Number
LAP-601DL
Description
HIGH BRIGHTNESS NUMERIC LED DISP
Customer Reference
Detailed Description
Display Modules - LED Character and Numeric Orange 7-Segment 1 Character Common Cathode 1.9V 10mA 0.748" H x 0.492" W x 0.315" D (19.00mm x 12.50mm x 8.00mm) 10-DIP (0.600", 15.24mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Rohm Semiconductor
Series
Packaging
Bulk
Part Status
Last Time Buy
Number of Characters
1
Size / Dimension
0.748" H x 0.492" W x 0.315" D (19.00mm x 12.50mm x 8.00mm)
Digit/Alpha Size
0.57" (14.60mm)
Display Type
7-Segment
Common Pin
Common Cathode
Color
Orange
Voltage - Forward (Vf) (Typ)
1.9V
Current - Test
10mA
Millicandela Rating
250mcd
Wavelength - Peak
605nm
Power Dissipation (Max)
448mW
Package / Case
10-DIP (0.600", 15.24mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Last Time Buy Date: 30.04.2026
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1128,72000 Kč128,72 Kč
Unit Price without VAT:128,72000 Kč
Unit Price with VAT:155,75120 Kč