Display Modules - LED Character and Numeric Orange 7-Segment 1 Character Common Cathode 2.05V 10mA 0.748" H x 0.492" W x 0.315" D (19.00mm x 12.50mm x 8.00mm) 10-DIP (0.400", 10.16mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LA-601EL

DigiKey Part Number
846-LA-601EL-ND
Manufacturer
Manufacturer Product Number
LA-601EL
Description
DISPLAY 7SEG 0.58" SGL ORG 10DIP
Customer Reference
Detailed Description
Display Modules - LED Character and Numeric Orange 7-Segment 1 Character Common Cathode 2.05V 10mA 0.748" H x 0.492" W x 0.315" D (19.00mm x 12.50mm x 8.00mm) 10-DIP (0.400", 10.16mm)
Datasheet
 Datasheet
EDA/CAD Models
LA-601EL Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Rohm Semiconductor
Series
-
Packaging
Bulk
Part Status
Last Time Buy
Number of Characters
1
Size / Dimension
0.748" H x 0.492" W x 0.315" D (19.00mm x 12.50mm x 8.00mm)
Digit/Alpha Size
0.58" (14.60mm)
Display Type
7-Segment
Common Pin
Common Cathode
Color
Orange
Voltage - Forward (Vf) (Typ)
2.05V
Current - Test
10mA
Millicandela Rating
90mcd
Wavelength - Peak
610nm
Power Dissipation (Max)
65mW
Package / Case
10-DIP (0.400", 10.16mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 62
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
Last Time Buy Date: 30.04.2026
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1100,16000 Kč100,16 Kč
6061,82517 Kč3 709,51 Kč
Manufacturers Standard Package
Unit Price without VAT:100,16000 Kč
Unit Price with VAT:121,19360 Kč