General Purpose Relay DPST-NO (2 Form A) 12VDC Coil Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
General Purpose Relay DPST-NO (2 Form A) 12VDC Coil Chassis Mount
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

HE2AN-Q-DC12V

DigiKey Part Number
255-1664-ND
Manufacturer
Manufacturer Product Number
HE2AN-Q-DC12V
Description
RELAY GEN PURPOSE DPST 25A 12V
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
General Purpose Relay DPST-NO (2 Form A) 12VDC Coil Chassis Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Coil Voltage
Contact Form
DPST-NO (2 Form A)
Contact Rating (Current)
25 A
Switching Voltage
277VAC, 30VDC - Max
Load - Max Switching
6925VA, 750W
Coil Current
160 mA
Coil Type
Non Latching
Features
-
Termination Style
Quick Connect - 0.250" (6.3mm)
Seal Rating
-
Coil Insulation
-
Must Operate Voltage
8.4 VDC
Must Release Voltage
1.2 VDC
Operate Time
30 ms
Release Time
10 ms
Operating Temperature
-50°C ~ 55°C
Contact Material
Silver Tin Oxide (AgSnO)
Approval Agency
CSA, VDE, UR
Relay Type
Grade
-
Qualification
-
Coil Resistance
75 Ohms
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 607
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1983,34000 Kč983,34 Kč
20845,68400 Kč16 913,68 Kč
40816,62275 Kč32 664,91 Kč
60800,08333 Kč48 005,00 Kč
100779,71450 Kč77 971,45 Kč
260742,96738 Kč193 171,52 Kč
Manufacturers Standard Package
Unit Price without VAT:983,34000 Kč
Unit Price with VAT:1 189,84140 Kč