
EZJ-Z0V420WA | |
|---|---|
DigiKey Part Number | P13696TR-ND - Tape & Reel (TR) P13696CT-ND - Cut Tape (CT) P13696DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EZJ-Z0V420WA |
Description | VARISTOR 42V 10A 0402 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 42 V 10 A Varistor 1 Circuit Surface Mount, MLCV 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | EZJ-Z0V420WA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Maximum DC Volts | 30 V | |
Varistor Voltage (Typ) | 42 V | |
Current - Surge | 10 A | |
Energy | - | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 40 pF @ 1 MHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount, MLCV | |
Package / Case | 0402 (1005 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,31000 Kč | 2,31 Kč |
| 10 | 1,59600 Kč | 15,96 Kč |
| 25 | 1,39440 Kč | 34,86 Kč |
| 100 | 1,16960 Kč | 116,96 Kč |
| 250 | 1,06416 Kč | 266,04 Kč |
| 500 | 1,00034 Kč | 500,17 Kč |
| 1 000 | 0,94785 Kč | 947,85 Kč |
| 2 500 | 0,89242 Kč | 2 231,05 Kč |
| 5 000 | 0,85894 Kč | 4 294,70 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,80000 Kč | 8 000,00 Kč |
| 20 000 | 0,77819 Kč | 15 563,80 Kč |
| 30 000 | 0,76725 Kč | 23 017,50 Kč |
| 50 000 | 0,75514 Kč | 37 757,00 Kč |
| 70 000 | 0,74807 Kč | 52 364,90 Kč |
| 100 000 | 0,74126 Kč | 74 126,00 Kč |
| Unit Price without VAT: | 2,31000 Kč |
|---|---|
| Unit Price with VAT: | 2,79510 Kč |





