
EYG-R0909ZRX2 | |
|---|---|
DigiKey Part Number | 10-EYG-R0909ZRX2-ND |
Manufacturer | |
Manufacturer Product Number | EYG-R0909ZRX2 |
Description | THERM PAD 90X90MM GRAY |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad Gray 90.00mm x 90.00mm Square |
Datasheet | Datasheet |
Category | Outline 90.00mm x 90.00mm |
Manufacturer Panasonic Industry | Thickness 0.0138" (0.350mm) |
Series | Material Graphite |
Packaging Bulk | Color Gray |
Part Status Active | Thermal Conductivity 28W/m-K |
Usage IGBT - Heat Transfer Low Thermal Resistance | Shelf Life 12 Months |
Type Graphite-Pad, Sheet | Shelf Life Start Date of Manufacture |
Shape Square | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 380,90000 Kč | 380,90 Kč |
| 10 | 337,10200 Kč | 3 371,02 Kč |
| 30 | 317,97967 Kč | 9 539,39 Kč |
| 50 | 309,46020 Kč | 15 473,01 Kč |
| 100 | 298,24930 Kč | 29 824,93 Kč |
| 250 | 284,03660 Kč | 71 009,15 Kč |
| 500 | 273,72152 Kč | 136 860,76 Kč |
| Unit Price without VAT: | 380,90000 Kč |
|---|---|
| Unit Price with VAT: | 460,88900 Kč |






