
EYG-R1018ZRSA | |
|---|---|
DigiKey Part Number | 10-EYG-R1018ZRSA-ND |
Manufacturer | |
Manufacturer Product Number | EYG-R1018ZRSA |
Description | THERM PAD 183MMX104.5MM GRAY |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad Gray 183.00mm x 104.50mm Rectangular |
Datasheet | Datasheet |
Category | Outline 183.00mm x 104.50mm |
Manufacturer Panasonic Industry | Thickness 0.0138" (0.350mm) |
Series | Material Graphite |
Packaging Bulk | Color Gray |
Part Status Active | Thermal Conductivity 28W/m-K |
Usage IGBT - Heat Transfer Low Thermal Resistance | Shelf Life 12 Months |
Type Graphite-Pad, Sheet | Shelf Life Start Date of Manufacture |
Shape Rectangular | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 859,66000 Kč | 859,66 Kč |
| 10 | 760,82100 Kč | 7 608,21 Kč |
| 30 | 717,63467 Kč | 21 529,04 Kč |
| 50 | 698,37240 Kč | 34 918,62 Kč |
| 100 | 673,04470 Kč | 67 304,47 Kč |
| 250 | 640,92028 Kč | 160 230,07 Kč |
| Unit Price without VAT: | 859,66000 Kč |
|---|---|
| Unit Price with VAT: | 1 040,18860 Kč |



