
EYG-R0917ZRWC | |
|---|---|
DigiKey Part Number | 10-EYG-R0917ZRWC-ND |
Manufacturer | |
Manufacturer Product Number | EYG-R0917ZRWC |
Description | THERM PAD 168MMX85MM GRAY |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad Gray 168.00mm x 85.00mm Rectangular |
Datasheet | Datasheet |
Category | Outline 168.00mm x 85.00mm |
Manufacturer Panasonic Industry | Thickness 0.0138" (0.350mm) |
Series | Material Graphite |
Packaging Bulk | Color Gray |
Part Status Active | Thermal Conductivity 28W/m-K |
Usage IGBT - Heat Transfer Low Thermal Resistance | Shelf Life 12 Months |
Type Graphite-Pad, Sheet | Shelf Life Start Date of Manufacture |
Shape Rectangular | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 732,41000 Kč | 732,41 Kč |
| 10 | 648,16600 Kč | 6 481,66 Kč |
| 30 | 611,39167 Kč | 18 341,75 Kč |
| 50 | 594,99100 Kč | 29 749,55 Kč |
| 100 | 573,41760 Kč | 57 341,76 Kč |
| 250 | 546,05468 Kč | 136 513,67 Kč |
| Unit Price without VAT: | 732,41000 Kč |
|---|---|
| Unit Price with VAT: | 886,21610 Kč |



