
EXC-14CT900U | |
|---|---|
DigiKey Part Number | P19430TR-ND - Tape & Reel (TR) P19430CT-ND - Cut Tape (CT) P19430DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EXC-14CT900U |
Description | CMC 100MA 2LN 90 OHM SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Surface Mount 90 Ohms 100mA DCR 3.3Ohm |
Datasheet | Datasheet |
Category | DC Resistance (DCR) (Max) 3.3Ohm |
Manufacturer Panasonic Industry | Voltage Rating - DC 5V |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Size / Dimension 0.033" L x 0.026" W (0.85mm x 0.65mm) |
Filter Type Signal Line | Height (Max) 0.020" (0.50mm) |
Number of Lines 2 | Package / Case 0302 (0806 Metric) |
Impedance @ Frequency 90 Ohms @ 100 MHz | Base Product Number |
Current Rating (Max) 100mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,29000 Kč | 2,29 Kč |
| 10 | 1,83500 Kč | 18,35 Kč |
| 25 | 1,69360 Kč | 42,34 Kč |
| 50 | 1,59760 Kč | 79,88 Kč |
| 100 | 1,50370 Kč | 150,37 Kč |
| 250 | 1,39232 Kč | 348,08 Kč |
| 500 | 1,31222 Kč | 656,11 Kč |
| 1 000 | 1,23715 Kč | 1 237,15 Kč |
| 2 500 | 1,14455 Kč | 2 861,38 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 1,00763 Kč | 10 076,30 Kč |
| 20 000 | 0,95016 Kč | 19 003,20 Kč |
| 30 000 | 0,91810 Kč | 27 543,00 Kč |
| 50 000 | 0,87928 Kč | 43 964,00 Kč |
| 70 000 | 0,85464 Kč | 59 824,80 Kč |
| 100 000 | 0,82929 Kč | 82 929,00 Kč |
| Unit Price without VAT: | 2,29000 Kč |
|---|---|
| Unit Price with VAT: | 2,77090 Kč |











