
HCB 1005KF-121T20 | |
|---|---|
DigiKey Part Number | 4816-HCB1005KF-121T20TR-ND - Tape & Reel (TR) 4816-HCB1005KF-121T20CT-ND - Cut Tape (CT) 4816-HCB1005KF-121T20DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HCB 1005KF-121T20 |
Description | FERRITE BEAD 120 OHM 0402 1LN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 120 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0402 (1005 Metric) 2A 95mOhm |
Datasheet | Datasheet |
Category | Impedance @ Frequency 120 Ohms @ 100 MHz |
Manufacturer TAI-TECH Advanced Electronics Co., Ltd. | Current Rating (Max) 2A |
Series | DC Resistance (DCR) (Max) 95mOhm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Mounting Type Surface Mount |
Filter Type Power Line | Height (Max) 0.024" (0.60mm) |
Number of Lines 1 | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,09000 Kč | 2,09 Kč |
| 10 | 0,85500 Kč | 8,55 Kč |
| 25 | 0,70920 Kč | 17,73 Kč |
| 50 | 0,62140 Kč | 31,07 Kč |
| 100 | 0,54640 Kč | 54,64 Kč |
| 250 | 0,46048 Kč | 115,12 Kč |
| 500 | 0,40418 Kč | 202,09 Kč |
| 1 000 | 0,35413 Kč | 354,13 Kč |
| 5 000 | 0,25640 Kč | 1 282,00 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,22082 Kč | 2 208,20 Kč |
| 20 000 | 0,18844 Kč | 3 768,80 Kč |
| 30 000 | 0,17206 Kč | 5 161,80 Kč |
| Unit Price without VAT: | 2,09000 Kč |
|---|---|
| Unit Price with VAT: | 2,52890 Kč |





