
EXB-N8V222JX | |
|---|---|
DigiKey Part Number | Y10222TR-ND - Tape & Reel (TR) Y10222CT-ND - Cut Tape (CT) Y10222DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EXB-N8V222JX |
Description | RES ARRAY 4 RES 2.2K OHM 0804 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2.2k Ohm ±5% 31mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 0804, Concave, Long Side Terminals |
Datasheet | Datasheet |
EDA/CAD Models | EXB-N8V222JX Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit Type | Isolated | |
Resistance (Ohms) | 2.2k | |
Tolerance | ±5% | |
Number of Resistors | 4 | |
Resistor Matching Ratio | - | |
Resistor-Ratio-Drift | - | |
Number of Pins | 8 | |
Power Per Element | 31mW | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Applications | - | |
Mounting Type | Surface Mount | |
Package / Case | 0804, Concave, Long Side Terminals | |
Size / Dimension | 0.079" L x 0.039" W (2.00mm x 1.00mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,94000 Kč | 2,94 Kč |
| 10 | 1,82700 Kč | 18,27 Kč |
| 25 | 1,52880 Kč | 38,22 Kč |
| 50 | 1,34800 Kč | 67,40 Kč |
| 100 | 1,19060 Kč | 119,06 Kč |
| 250 | 1,01716 Kč | 254,29 Kč |
| 500 | 0,90880 Kč | 454,40 Kč |
| 1 000 | 0,81661 Kč | 816,61 Kč |
| 5 000 | 0,65241 Kč | 3 262,05 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,61064 Kč | 6 106,40 Kč |
| 20 000 | 0,56407 Kč | 11 281,40 Kč |
| 30 000 | 0,54015 Kč | 16 204,50 Kč |
| 50 000 | 0,51308 Kč | 25 654,00 Kč |
| 70 000 | 0,49694 Kč | 34 785,80 Kč |
| 100 000 | 0,48119 Kč | 48 119,00 Kč |
| Unit Price without VAT: | 2,94000 Kč |
|---|---|
| Unit Price with VAT: | 3,55740 Kč |



