
EXB-V8V181JV | |
|---|---|
DigiKey Part Number | Y4181TR-ND - Tape & Reel (TR) Y4181CT-ND - Cut Tape (CT) Y4181DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EXB-V8V181JV |
Description | RES ARRAY 4 RES 180 OHM 1206 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 180 Ohm ±5% 62.5mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 1206 (3216 Metric), Concave, Long Side Terminals |
Datasheet | Datasheet |
Category | Power Per Element 62.5mW |
Manufacturer Panasonic Industry | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 1206 (3216 Metric), Concave, Long Side Terminals |
Circuit Type Isolated | Supplier Device Package 1206 |
Resistance (Ohms) 180 | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±5% | Height - Seated (Max) 0.028" (0.70mm) |
Number of Resistors 4 | Base Product Number |
Number of Pins 8 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,55000 Kč | 3,55 Kč |
| 10 | 2,23200 Kč | 22,32 Kč |
| 25 | 1,86880 Kč | 46,72 Kč |
| 50 | 1,64760 Kč | 82,38 Kč |
| 100 | 1,45990 Kč | 145,99 Kč |
| 250 | 1,24968 Kč | 312,42 Kč |
| 500 | 1,11910 Kč | 559,55 Kč |
| 1 000 | 1,00753 Kč | 1 007,53 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,82517 Kč | 4 125,85 Kč |
| 10 000 | 0,75891 Kč | 7 589,10 Kč |
| 15 000 | 0,72487 Kč | 10 873,05 Kč |
| 25 000 | 0,68635 Kč | 17 158,75 Kč |
| 35 000 | 0,66340 Kč | 23 219,00 Kč |
| 50 000 | 0,64098 Kč | 32 049,00 Kč |
| Unit Price without VAT: | 3,55000 Kč |
|---|---|
| Unit Price with VAT: | 4,29550 Kč |

