
EXB-18V121JX | |
|---|---|
DigiKey Part Number | Y6121TR-ND - Tape & Reel (TR) Y6121CT-ND - Cut Tape (CT) Y6121DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EXB-18V121JX |
Description | RES ARRAY 4 RES 120 OHM 0502 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 120 Ohm ±5% 31mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 0502 (1406 Metric), Long Side Terminals |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit Type | Isolated | |
Resistance (Ohms) | 120 | |
Tolerance | ±5% | |
Number of Resistors | 4 | |
Resistor Matching Ratio | - | |
Resistor-Ratio-Drift | - | |
Number of Pins | 8 | |
Power Per Element | 31mW | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Applications | - | |
Mounting Type | Surface Mount | |
Package / Case | 0502 (1406 Metric), Long Side Terminals | |
Supplier Device Package | 0502 | |
Size / Dimension | 0.055" L x 0.024" W (1.40mm x 0.60mm) | |
Height - Seated (Max) | 0.018" (0.45mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,25000 Kč | 5,25 Kč |
| 10 | 3,31800 Kč | 33,18 Kč |
| 25 | 2,80520 Kč | 70,13 Kč |
| 50 | 2,47780 Kč | 123,89 Kč |
| 100 | 2,19850 Kč | 219,85 Kč |
| 250 | 1,89148 Kč | 472,87 Kč |
| 500 | 1,69958 Kč | 849,79 Kč |
| 1 000 | 1,53642 Kč | 1 536,42 Kč |
| 5 000 | 1,24573 Kč | 6 228,65 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 1,17364 Kč | 11 736,40 Kč |
| 20 000 | 1,09126 Kč | 21 825,20 Kč |
| 30 000 | 1,04893 Kč | 31 467,90 Kč |
| 50 000 | 1,00106 Kč | 50 053,00 Kč |
| 70 000 | 0,97254 Kč | 68 077,80 Kč |
| 100 000 | 0,94467 Kč | 94 467,00 Kč |
| Unit Price without VAT: | 5,25000 Kč |
|---|---|
| Unit Price with VAT: | 6,35250 Kč |









