



SSI-LXH55GD | |
|---|---|
DigiKey Part Number | 67-1176-ND |
Manufacturer | |
Manufacturer Product Number | SSI-LXH55GD |
Description | LED PNL IND GREEN DIFF 4.40MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Green Diffused 80° 2.1V 30mA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Lumex Opto/Components Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | LED | |
Lamp Color | Green | |
Lens Color | Green | |
Lens Transparency | Diffused | |
Ratings | Vf (Typ), If (Max) | |
Voltage | 2.1V | |
Current | 30mA | |
Panel Cutout Shape | Square | |
Panel Cutout Dimensions | 0.34" (8.64mm) | |
Lens Size | 4.40mm | |
Lens Style | Square with Flat Top | |
Millicandela Rating | 10mcd | |
Wavelength - Peak | 565nm | |
Viewing Angle | 80° | |
Termination Style | - | |
Ingress Protection | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 000 | 8,58044 Kč | 171 608,80 Kč |
| Unit Price without VAT: | 8,58044 Kč |
|---|---|
| Unit Price with VAT: | 10,38233 Kč |











