
EVQ-Q2P02W | |
|---|---|
DigiKey Part Number | P12948STR-ND - Tape & Reel (TR) P12948SCT-ND - Cut Tape (CT) P12948SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EVQ-Q2P02W |
Description | SWITCH TACTILE SPST-NO 0.02A 15V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | EVQ-Q2P02W Models |
Category | Actuator Height off PCB, Vertical 2.50mm |
Mfr | Actuator Orientation Top Actuated |
Series | Termination Style J Lead |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Outline 6.50mm x 6.00mm |
Part Status Active | Illumination Non-Illuminated |
Circuit SPST-NO | Operating Force 160gf |
Switch Function Off-Mom | Operating Temperature -40°C ~ 85°C |
Contact Rating @ Voltage 0.02A @ 15VDC | Switch Travel 0.25mm |
Actuator Type Standard | Mechanical Life 1,000,000 Cycles |
Mounting Type | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,42000 Kč | 5,42 Kč |
| 10 | 4,75500 Kč | 47,55 Kč |
| 25 | 4,45480 Kč | 111,37 Kč |
| 100 | 3,99590 Kč | 399,59 Kč |
| 250 | 3,70476 Kč | 926,19 Kč |
| 500 | 3,49580 Kč | 1 747,90 Kč |
| 1 000 | 3,29997 Kč | 3 299,97 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 3,14939 Kč | 6 298,78 Kč |
| 4 000 | 2,98187 Kč | 11 927,48 Kč |
| 6 000 | 2,89137 Kč | 17 348,22 Kč |
| 10 000 | 2,78513 Kč | 27 851,30 Kč |
| 14 000 | 2,71987 Kč | 38 078,18 Kč |
| 20 000 | 2,65468 Kč | 53 093,60 Kč |
| Unit Price without VAT: | 5,42000 Kč |
|---|---|
| Unit Price with VAT: | 6,55820 Kč |











