
QSH-060-01-L-D-RA-K | |
|---|---|
DigiKey Part Number | SAM11601-ND |
Manufacturer | |
Manufacturer Product Number | QSH-060-01-L-D-RA-K |
Description | CONN RCPT 120POS R/A SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 120 Position Connector Receptacle, Center Strip Contacts Surface Mount, Right Angle Gold |
Datasheet | Datasheet |
EDA/CAD Models | QSH-060-01-L-D-RA-K Models |
Category | Number of Rows 2 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount, Right Angle |
Series | Features Ground Bus (Plane), Pick and Place |
Packaging Tray | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 10.0µin (0.25µm) |
Connector Type Receptacle, Center Strip Contacts | Height Above Board 0.333" (8.45mm) |
Number of Positions 120 | Base Product Number |
Pitch 0.020" (0.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 419,61000 Kč | 419,61 Kč |
| 10 | 407,24500 Kč | 4 072,45 Kč |
| 25 | 396,76320 Kč | 9 919,08 Kč |
| 50 | 377,64720 Kč | 18 882,36 Kč |
| 100 | 350,26810 Kč | 35 026,81 Kč |
| Unit Price without VAT: | 419,61000 Kč |
|---|---|
| Unit Price with VAT: | 507,72810 Kč |





