


PEC12R-4130F-S0012 | |
|---|---|
DigiKey Part Number | PEC12R-4130F-S0012-ND |
Manufacturer | |
Manufacturer Product Number | PEC12R-4130F-S0012 |
Description | ENCODER INCRE QUAD HORIZN PC PIN |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Rotary Encoder Incremental 12 Quadrature (Incremental) Horizontal |
Datasheet | Datasheet |
EDA/CAD Models | PEC12R-4130F-S0012 Models |
Category | Actuator Type 6mm Dia Flatted End |
Manufacturer Bourns Inc. | Detent Yes |
Series | Built in Switch Yes |
Packaging Tray | Mounting Type PCB, Through Hole |
Part Status Active | Orientation Horizontal |
DigiKey Programmable Not Verified | Termination Style PC Pin |
Encoder Type Incremental | Rotational Life (Cycles Min) 30K |
Output Type Quadrature (Incremental) | Base Product Number |
Pulses per Revolution 12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,91000 Kč | 36,91 Kč |
| 5 | 31,74200 Kč | 158,71 Kč |
| 10 | 29,71900 Kč | 297,19 Kč |
| 25 | 27,26240 Kč | 681,56 Kč |
| 75 | 24,56773 Kč | 1 842,58 Kč |
| 150 | 23,00360 Kč | 3 450,54 Kč |
| 300 | 21,53470 Kč | 6 460,41 Kč |
| 525 | 20,41455 Kč | 10 717,64 Kč |
| 1 050 | 19,10225 Kč | 20 057,36 Kč |
| Unit Price without VAT: | 36,91000 Kč |
|---|---|
| Unit Price with VAT: | 44,66110 Kč |




