Tactile Switch SPST-NO Top Actuated Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EVQ-Q2K01W

DigiKey Part Number
P12941STR-ND - Tape & Reel (TR)
P12941SCT-ND - Cut Tape (CT)
P12941SDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EVQ-Q2K01W
Description
SWITCH TACTILE SPST-NO 0.02A 15V
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Tactile Switch SPST-NO Top Actuated Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
EVQ-Q2K01W Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Actuator Height off PCB, Vertical
2.00mm
Mfr
Actuator Orientation
Top Actuated
Series
Termination Style
J Lead
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Outline
6.50mm x 6.00mm
Part Status
Active
Illumination
Non-Illuminated
Circuit
SPST-NO
Operating Force
130gf
Switch Function
Off-Mom
Operating Temperature
-40°C ~ 85°C
Contact Rating @ Voltage
0.02A @ 15VDC
Switch Travel
0.25mm
Actuator Type
Standard
Mechanical Life
1,000,000 Cycles
Mounting Type
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 14 669
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
15,46000 Kč5,46 Kč
104,78800 Kč47,88 Kč
254,48520 Kč112,13 Kč
1004,02320 Kč402,32 Kč
2503,73008 Kč932,52 Kč
5003,51968 Kč1 759,84 Kč
1 0003,32251 Kč3 322,51 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0003,00224 Kč12 008,96 Kč
8 0002,84980 Kč22 798,40 Kč
12 0002,76808 Kč33 216,96 Kč
20 0002,67281 Kč53 456,20 Kč
28 0002,61462 Kč73 209,36 Kč
40 0002,55673 Kč102 269,20 Kč
Manufacturers Standard Package
Unit Price without VAT:5,46000 Kč
Unit Price with VAT:6,60660 Kč