
EVQ-PBE05R | |
|---|---|
DigiKey Part Number | P12201S-ND |
Manufacturer | |
Manufacturer Product Number | EVQ-PBE05R |
Description | SWITCH TACTILE SPST-NO 0.02A 15V |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Through Hole |
Datasheet | Datasheet |
Category | Actuator Orientation Top Actuated |
Mfr | Termination Style PC Pin |
Series | Outline 6.00mm x 6.00mm |
Packaging Bulk | Illumination Non-Illuminated |
Part Status Obsolete | Operating Force 160gf |
Circuit SPST-NO | Features Grounding Pin |
Switch Function Off-Mom | Operating Temperature -20°C ~ 70°C |
Contact Rating @ Voltage 0.02A @ 15VDC | Switch Travel 0.25mm |
Actuator Type Standard | Mechanical Life 100,000 Cycles |
Mounting Type | Base Product Number |
Actuator Height off PCB, Vertical 5.00mm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1825955-6 | TE Connectivity ALCOSWITCH Switches | 30 172 | 450-2164-ND | 2,71000 Kč | Direct |
| PTS645TM50-2 LFS | C&K | 0 | 108-PTS645TM50-2LFSTR-ND | 3,71278 Kč | Direct |
| MJTP1232A | APEM Inc. | 0 | 679-2437-ND | 5,23150 Kč | Similar |
| PTS645TL50-2 LFS | C&K | 1 215 | CKN9095-ND | 7,30000 Kč | Similar |
| TLE1105AF160Q | E-Switch | 3 175 | EG2491-ND | 6,67000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,01000 Kč | 5,01 Kč |
| 10 | 4,27500 Kč | 42,75 Kč |
| 25 | 4,01240 Kč | 100,31 Kč |
| 100 | 3,59760 Kč | 359,76 Kč |
| 250 | 3,33604 Kč | 834,01 Kč |
| 500 | 3,14834 Kč | 1 574,17 Kč |
| Unit Price without VAT: | 5,01000 Kč |
|---|---|
| Unit Price with VAT: | 6,06210 Kč |


