MJTP1232A is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


APEM Inc.
In Stock: 10 266
Unit Price: 7,51000 Kč
Datasheet

Parametric Equivalent


APEM Inc.
In Stock: 0
Unit Price: 5,23150 Kč
Datasheet

Similar


Panasonic Industry
In Stock: 984
Unit Price: 5,01000 Kč
Datasheet

Similar


C&K
In Stock: 1 215
Unit Price: 7,30000 Kč
Datasheet

Similar


E-Switch
In Stock: 3 175
Unit Price: 6,67000 Kč
Datasheet

Similar


E-Switch
In Stock: 383
Unit Price: 6,67000 Kč
Datasheet
Tactile Switch SPST-NO Top Actuated Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MJTP1232A

DigiKey Part Number
679-2437-ND
Manufacturer
Manufacturer Product Number
MJTP1232A
Description
SWITCH TACTILE SPST-NO 0.05A 12V
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Tactile Switch SPST-NO Top Actuated Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Actuator Orientation
Top Actuated
Mfr
Termination Style
PC Pin
Series
Outline
6.00mm x 6.00mm
Packaging
Bulk
Illumination
Non-Illuminated
Part Status
Active
Operating Force
160gf
Circuit
SPST-NO
Features
Tactile Feedback
Switch Function
Off-Mom
Operating Temperature
-20°C ~ 70°C
Contact Rating @ Voltage
0.05A @ 12VDC
Actuator Material
Thermoplastic
Actuator Type
Standard
Switch Travel
0.25mm
Mounting Type
Mechanical Life
100,000 Cycles
Actuator Height off PCB, Vertical
5.00mm
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MJTP1230AAPEM Inc.10 266679-2429-ND7,51000 KčParametric Equivalent
MJTP1232ALAPEM Inc.0MJTP1232AL-ND5,23150 KčParametric Equivalent
EVQ-PBE05RPanasonic Industry984P12201S-ND5,01000 KčSimilar
PTS645TL50-2 LFSC&K1 215CKN9095-ND7,30000 KčSimilar
TLE1105AF160QE-Switch3 175EG2491-ND6,67000 KčSimilar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
2 0005,23150 Kč10 463,00 Kč
Unit Price without VAT:5,23150 Kč
Unit Price with VAT:6,33012 Kč