



EVQ-P7D01P | |
|---|---|
DigiKey Part Number | P16766TR-ND - Tape & Reel (TR) P16766CT-ND - Cut Tape (CT) P16766DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EVQ-P7D01P |
Description | SWITCH TACTILE SPST-NO 0.05A 12V |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Side Actuated Surface Mount, Right Angle |
Datasheet | Datasheet |
Category | Actuator Orientation Side Actuated |
Mfr | Termination Style J Lead |
Series | Outline 4.30mm x 2.90mm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Illumination Non-Illuminated |
Part Status Active | Operating Force 220gf |
Circuit SPST-NO | Features Board Guide |
Switch Function Off-Mom | Operating Temperature -20°C ~ 70°C |
Contact Rating @ Voltage 0.05A @ 12VDC | Switch Travel 0.20mm |
Actuator Type Rectangular Button | Mechanical Life 100,000 Cycles |
Mounting Type | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,26000 Kč | 6,26 Kč |
| 10 | 5,42200 Kč | 54,22 Kč |
| 25 | 5,07200 Kč | 126,80 Kč |
| 100 | 4,54650 Kč | 454,65 Kč |
| 250 | 4,21364 Kč | 1 053,41 Kč |
| 500 | 3,97590 Kč | 1 987,95 Kč |
| 1 000 | 3,75378 Kč | 3 753,78 Kč |
| 2 500 | 3,48620 Kč | 8 715,50 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 3,33746 Kč | 16 687,30 Kč |
| 10 000 | 3,17271 Kč | 31 727,10 Kč |
| 15 000 | 3,08474 Kč | 46 271,10 Kč |
| 25 000 | 2,98247 Kč | 74 561,75 Kč |
| 35 000 | 2,92016 Kč | 102 205,60 Kč |
| 50 000 | 2,85832 Kč | 142 916,00 Kč |
| Unit Price without VAT: | 6,26000 Kč |
|---|---|
| Unit Price with VAT: | 7,57460 Kč |



