Tactile Switch SPST-NO Side Actuated Surface Mount, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EVQ-P7B01P

DigiKey Part Number
P16764TR-ND - Tape & Reel (TR)
P16764CT-ND - Cut Tape (CT)
P16764DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EVQ-P7B01P
Description
SWITCH TACTILE SPST-NO 0.05A 12V
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Tactile Switch SPST-NO Side Actuated Surface Mount, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
EVQ-P7B01P Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Actuator Orientation
Side Actuated
Mfr
Termination Style
J Lead
Series
Outline
4.30mm x 2.90mm
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Illumination
Non-Illuminated
Part Status
Active
Operating Force
220gf
Circuit
SPST-NO
Operating Temperature
-20°C ~ 70°C
Switch Function
Off-Mom
Switch Travel
0.20mm
Contact Rating @ Voltage
0.05A @ 12VDC
Mechanical Life
100,000 Cycles
Actuator Type
Rectangular Button
Base Product Number
Mounting Type
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5 629
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
15,84000 Kč5,84 Kč
105,17200 Kč51,72 Kč
254,83000 Kč120,75 Kč
1004,32960 Kč432,96 Kč
2504,01344 Kč1 003,36 Kč
5003,78778 Kč1 893,89 Kč
1 0003,57568 Kč3 575,68 Kč
2 5003,32020 Kč8 300,50 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0003,17804 Kč15 890,20 Kč
10 0003,02048 Kč30 204,80 Kč
15 0002,93634 Kč44 045,10 Kč
25 0002,83848 Kč70 962,00 Kč
35 0002,77883 Kč97 259,05 Kč
50 0002,71962 Kč135 981,00 Kč
Manufacturers Standard Package
Unit Price without VAT:5,84000 Kč
Unit Price with VAT:7,06640 Kč