Tactile Switch SPST-NO Top Actuated Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EVQ-5PN04K

DigiKey Part Number
P13595STR-ND - Tape & Reel (TR)
P13595SCT-ND - Cut Tape (CT)
P13595SDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EVQ-5PN04K
Description
SWITCH TACTILE SPST-NO 0.05A 12V
Customer Reference
Detailed Description
Tactile Switch SPST-NO Top Actuated Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
EVQ-5PN04K Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Last Time Buy
Circuit
SPST-NO
Switch Function
Off-Mom
Contact Rating @ Voltage
0.05A @ 12VDC
Actuator Type
Standard
Mounting Type
Actuator Height off PCB, Vertical
4.30mm
Actuator Length, Right Angle
-
Actuator Orientation
Top Actuated
Termination Style
J Lead
Outline
6.00mm x 3.50mm
Illumination
Non-Illuminated
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Operating Force
240gf
Ingress Protection
-
Features
-
Operating Temperature
-30°C ~ 85°C
Actuator Material
-
Switch Travel
0.25mm
Mechanical Life
30,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 380
Check for Additional Incoming Stock
Last Time Buy Date: 15.12.2026
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
111,76000 Kč11,76 Kč
1010,12100 Kč101,21 Kč
259,43240 Kč235,81 Kč
1008,42860 Kč842,86 Kč
2507,80704 Kč1 951,76 Kč
5007,36988 Kč3 684,94 Kč
1 0006,96525 Kč6 965,25 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5006,54810 Kč16 370,25 Kč
5 0006,22221 Kč31 111,05 Kč
7 5006,04798 Kč45 359,85 Kč
12 5005,84534 Kč73 066,75 Kč
17 5005,72180 Kč100 131,50 Kč
25 0005,59905 Kč139 976,25 Kč
Manufacturers Standard Package
Unit Price without VAT:11,76000 Kč
Unit Price with VAT:14,22960 Kč