EVP-AWED40 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Panasonic Industry
In Stock: 20 495
Unit Price: 7,14000 Kč
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 7 476
Unit Price: 11,76000 Kč
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 161 119
Unit Price: 6,30000 Kč
Datasheet
Tactile Switch SPST-NO Top Actuated Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EVP-AWED40

DigiKey Part Number
10-EVP-AWED40TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
EVP-AWED40
Description
SWITCH TACTILE SPST-NO 0.02A 15V
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Tactile Switch SPST-NO Top Actuated Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Circuit
SPST-NO
Switch Function
Off-Mom
Contact Rating @ Voltage
0.02A @ 15VDC
Actuator Type
Standard
Mounting Type
Actuator Height off PCB, Vertical
0.60mm
Actuator Length, Right Angle
-
Actuator Orientation
Top Actuated
Termination Style
SMD (SMT) Tab
Outline
3.00mm x 2.00mm
Illumination
Non-Illuminated
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Operating Force
330gf
Ingress Protection
IP67 - Dust Tight, Waterproof
Features
-
Operating Temperature
-40°C ~ 85°C
Actuator Material
-
Switch Travel
0.15mm
Mechanical Life
300,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
20 0003,22079 Kč64 415,80 Kč
Manufacturers Standard Package
Unit Price without VAT:3,22079 Kč
Unit Price with VAT:3,89716 Kč