
EVP-6AWD40 | |
|---|---|
DigiKey Part Number | 10-EVP-6AWD40TR-ND - Tape & Reel (TR) 10-EVP-6AWD40CT-ND - Cut Tape (CT) 10-EVP-6AWD40DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EVP-6AWD40 |
Description | SWITCH TACTILE SPST-NO 0.02A 15V |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.02A @ 15VDC | |
Actuator Type | Standard | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 0.60mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | SMD (SMT) Tab | |
Outline | 3.00mm x 2.00mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 306gf | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Actuator Material | - | |
Switch Travel | 0.13mm | |
Mechanical Life | 300,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,14000 Kč | 7,14 Kč |
| 10 | 6,11000 Kč | 61,10 Kč |
| 25 | 5,70320 Kč | 142,58 Kč |
| 100 | 5,10880 Kč | 510,88 Kč |
| 250 | 4,73380 Kč | 1 183,45 Kč |
| 500 | 4,46712 Kč | 2 233,56 Kč |
| 1 000 | 4,21808 Kč | 4 218,08 Kč |
| 2 500 | 3,91873 Kč | 9 796,83 Kč |
| 5 000 | 3,71627 Kč | 18 581,35 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 000 | 3,40627 Kč | 68 125,40 Kč |
| 40 000 | 3,26243 Kč | 130 497,20 Kč |
| 60 000 | 3,18673 Kč | 191 203,80 Kč |
| Unit Price without VAT: | 7,14000 Kč |
|---|---|
| Unit Price with VAT: | 8,63940 Kč |









