
EVP-AT2L1B000 | |
|---|---|
DigiKey Part Number | P123436TR-ND - Tape & Reel (TR) P123436CT-ND - Cut Tape (CT) P123436DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EVP-AT2L1B000 |
Description | SWITCH TACTILE SPST-NO 0.02A 15V |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Side Actuated Edge Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | EVP-AT2L1B000 Models |
Category | Actuator Orientation Side Actuated |
Mfr | Termination Style SMD (SMT) Tab |
Series | Outline 4.20mm x 1.73mm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Illumination Non-Illuminated |
Part Status Active | Operating Force 160gf |
Circuit SPST-NO | Ingress Protection IP67 - Dust Tight, Waterproof |
Switch Function Off-Mom | Operating Temperature -40°C ~ 85°C |
Contact Rating @ Voltage 0.02A @ 15VDC | Switch Travel 0.11mm |
Actuator Type Standard | Mechanical Life 500,000 Cycles |
Mounting Type | Base Product Number |
Actuator Length, Right Angle 0.56mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,80000 Kč | 16,80 Kč |
| 10 | 14,38400 Kč | 143,84 Kč |
| 25 | 13,39680 Kč | 334,92 Kč |
| 100 | 11,95420 Kč | 1 195,42 Kč |
| 250 | 11,07268 Kč | 2 768,17 Kč |
| 500 | 10,45742 Kč | 5 228,71 Kč |
| 1 000 | 9,89174 Kč | 9 891,74 Kč |
| 2 500 | 9,22316 Kč | 23 057,90 Kč |
| 5 000 | 8,86061 Kč | 44 303,05 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 8,46518 Kč | 84 651,80 Kč |
| 20 000 | 8,11371 Kč | 162 274,20 Kč |
| Unit Price without VAT: | 16,80000 Kč |
|---|---|
| Unit Price with VAT: | 20,32800 Kč |








