
ESE-22MV21T | |
|---|---|
DigiKey Part Number | P13585STR-ND - Tape & Reel (TR) P13585SCT-ND - Cut Tape (CT) P13585SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ESE-22MV21T |
Description | SWITCH DETECTOR SPST-NO 0.01A 5V |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Switch SPST-NO Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | ESE-22MV21T Models |
Category | Mounting Type Surface Mount |
Manufacturer Panasonic Industry | Termination Style SMD (SMT) Tab |
Series | Features Board Guide |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Force 30gf |
Part Status Active | Operating Position 0.232" (5.9mm) |
Circuit SPST-NO | Mechanical Life 50,000 Cycles |
Switch Function Off-Mom | Electrical Life 50,000 Cycles |
Current Rating (Amps) 10mA (DC) | Operating Temperature -10°C ~ 70°C |
Voltage Rating - DC 5 V | Base Product Number |
Actuator Type Angled Toggle (Detector) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,18000 Kč | 9,18 Kč |
| 10 | 7,90400 Kč | 79,04 Kč |
| 25 | 7,38280 Kč | 184,57 Kč |
| 100 | 6,60080 Kč | 660,08 Kč |
| 250 | 6,11568 Kč | 1 528,92 Kč |
| 500 | 5,77196 Kč | 2 885,98 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 5,50648 Kč | 5 506,48 Kč |
| 2 000 | 5,21044 Kč | 10 420,88 Kč |
| 3 000 | 5,04995 Kč | 15 149,85 Kč |
| 5 000 | 4,86125 Kč | 24 306,25 Kč |
| 7 000 | 4,74513 Kč | 33 215,91 Kč |
| 10 000 | 4,62900 Kč | 46 290,00 Kč |
| Unit Price without VAT: | 9,18000 Kč |
|---|---|
| Unit Price with VAT: | 11,10780 Kč |










