
ESS0511310 | |
|---|---|
DigiKey Part Number | 5916-ESS0511310-ND |
Manufacturer | |
Manufacturer Product Number | ESS0511310 |
Description | MICRO SW, 5A, STRAIGHT LEVER, 15 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Switch Chassis Mount |
Datasheet | Datasheet |
Category | Termination Style Quick Connect |
Manufacturer Excel Cell Electronic Co., Ltd. | Operating Force 150gf |
Series | Release Force 6gf |
Packaging Tray | Operating Position 0.345" (8.8mm) |
Part Status Active | Differential Travel 0.031" (0.8mm) |
Switch Function On-On | Overtravel 0.047" (1.2mm) |
Current Rating (Amps) 5A (AC) | Mechanical Life 30,000,000 Cycles |
Voltage Rating - AC 125 V | Electrical Life 200,000 Cycles |
Actuator Type Lever, Straight | Operating Temperature -25°C ~ 85°C |
Mounting Type Chassis Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,21000 Kč | 21,21 Kč |
| 10 | 17,51200 Kč | 175,12 Kč |
| 25 | 16,25240 Kč | 406,31 Kč |
| 50 | 15,35380 Kč | 767,69 Kč |
| 100 | 14,50330 Kč | 1 450,33 Kč |
| 250 | 13,45384 Kč | 3 363,46 Kč |
| 500 | 12,71008 Kč | 6 355,04 Kč |
| 1 000 | 12,00729 Kč | 12 007,29 Kč |
| 5 000 | 10,51983 Kč | 52 599,15 Kč |
| Unit Price without VAT: | 21,21000 Kč |
|---|---|
| Unit Price with VAT: | 25,66410 Kč |



