47 V 3 kA Varistor 1 Circuit Through Hole Disc 21.5mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERZ-V20D470

DigiKey Part Number
P7319-ND
Manufacturer
Manufacturer Product Number
ERZ-V20D470
Description
VARISTOR 47V 3KA DISC 21.5MM
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
47 V 3 kA Varistor 1 Circuit Through Hole Disc 21.5mm
Datasheet
 Datasheet
EDA/CAD Models
ERZ-V20D470 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Industry
Series
Packaging
Bulk
Part Status
Active
Maximum AC Volts
30 V
Maximum DC Volts
38 V
Varistor Voltage (Min)
42 V
Varistor Voltage (Typ)
47 V
Varistor Voltage (Max)
52 V
Current - Surge
3 kA
Energy
34J
Number of Circuits
1
Capacitance @ Frequency
13500 pF @ 1 kHz
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Through Hole
Package / Case
Disc 21.5mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 374
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
126,25000 Kč26,25 Kč
1018,96100 Kč189,61 Kč
2517,15120 Kč428,78 Kč
10015,16690 Kč1 516,69 Kč
25014,22236 Kč3 555,59 Kč
50013,65248 Kč6 826,24 Kč
1 00013,18359 Kč13 183,59 Kč
3 00012,60419 Kč37 812,57 Kč
5 00012,38995 Kč61 949,75 Kč
Unit Price without VAT:26,25000 Kč
Unit Price with VAT:31,76250 Kč