
1N5369BG | |
|---|---|
DigiKey Part Number | 1N5369BGOS-ND |
Manufacturer | |
Manufacturer Product Number | 1N5369BG |
Description | DIODE ZENER 51V 5W AXIAL |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 51 V 5 W ±5% Through Hole Axial |
Datasheet | Datasheet |
EDA/CAD Models | 1N5369BG Models |
Category | Current - Reverse Leakage @ Vr 500 nA @ 38.8 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.2 V @ 1 A |
Packaging Bulk | Operating Temperature -65°C ~ 200°C |
Part Status Active | Mounting Type Through Hole |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package Axial |
Power - Max 5 W | Base Product Number |
Impedance (Max) (Zzt) 27 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N5369B | Diotec Semiconductor | 3 118 | 4878-1N5369BCT-ND | 14,28000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,33000 Kč | 15,33 Kč |
| 10 | 9,44900 Kč | 94,49 Kč |
| 100 | 6,08310 Kč | 608,31 Kč |
| 500 | 4,62880 Kč | 2 314,40 Kč |
| 1 000 | 4,15970 Kč | 4 159,70 Kč |
| 2 000 | 3,76442 Kč | 7 528,84 Kč |
| 5 000 | 3,33641 Kč | 16 682,05 Kč |
| 10 000 | 3,07178 Kč | 30 717,80 Kč |
| 50 000 | 2,69562 Kč | 134 781,00 Kč |
| Unit Price without VAT: | 15,33000 Kč |
|---|---|
| Unit Price with VAT: | 18,54930 Kč |





