
ERZ-V07D470 | |
|---|---|
DigiKey Part Number | P7295-ND |
Manufacturer | |
Manufacturer Product Number | ERZ-V07D470 |
Description | VARISTOR 47V 500A DISC 8.5MM |
Customer Reference | |
Detailed Description | 47 V 500 A Varistor 1 Circuit Through Hole Disc 8.5mm |
Datasheet | Datasheet |
EDA/CAD Models | ERZ-V07D470 Models |
Category | Varistor Voltage (Max) 52 V |
Manufacturer Panasonic Industry | Current - Surge 500 A |
Series | Energy 2.8J |
Packaging Bulk | Number of Circuits 1 |
Part Status Last Time Buy | Capacitance @ Frequency 1550 pF @ 1 kHz |
Maximum AC Volts 30 V | Operating Temperature -40°C ~ 85°C (TA) |
Maximum DC Volts 38 V | Mounting Type Through Hole |
Varistor Voltage (Min) 42 V | Package / Case Disc 8.5mm |
Varistor Voltage (Typ) 47 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,04000 Kč | 5,04 Kč |
| 10 | 3,42300 Kč | 34,23 Kč |
| 25 | 3,02360 Kč | 75,59 Kč |
| 100 | 2,58700 Kč | 258,70 Kč |
| 250 | 2,37696 Kč | 594,24 Kč |
| 500 | 2,25098 Kč | 1 125,49 Kč |
| 1 000 | 2,14726 Kč | 2 147,26 Kč |
| 3 000 | 2,01903 Kč | 6 057,09 Kč |
| 5 000 | 1,97163 Kč | 9 858,15 Kč |
| Unit Price without VAT: | 5,04000 Kč |
|---|---|
| Unit Price with VAT: | 6,09840 Kč |




